
Surface mount battery contact spring for single-cell applications. Designed for PCB mounting with SMD/SMT termination. Lead-free construction ensures environmental compliance. Supplied in tape and reel packaging for automated assembly, with 2000 units per package.
Keystone Electronics 110TR technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount, PCB |
| Number of Cells | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 110TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
