
Keystone Electronics 1139 technical specifications.
| Color | Silver |
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 1100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1139 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
