
Keystone Electronics 1290-79 technical specifications.
| Body Material | Aluminium |
| Contact Material | Steel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1290-79 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.