
9V battery holder for single cell, PCB mountable with horizontal orientation. Features aluminum body and steel contacts with clip, eyelet, and PC pin termination. Designed for through-hole mounting, this RoHS compliant component offers reliable power connectivity.
Keystone Electronics 1291 technical specifications.
| Body Material | Aluminium |
| Contact Material | Steel |
| Contact Type | Clip, Eyelet |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Through Hole, PCB |
| Mounting Style | HORIZONTAL |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Number of Contacts | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1291 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.