
Keystone Electronics 132 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Spring Contact |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
