
Male, straight, non-insulated signal terminal pin for through-hole mounting. Features a brass body and contact material with gold plating for enhanced conductivity. Body length measures 11mm, with an outside diameter of 1.78mm and an inside diameter of 1.02mm. Termination is achieved via swage, and the component is lead-free and RoHS compliant.
Keystone Electronics 1405-3 technical specifications.
| Body Length | 11mm |
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Depth | 1.77mm |
| Flange Diameter | 0.07inch |
| Gender | Male |
| Height | 0.32inch |
| Inside Diameter | 1.02mm |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.433inch |
| Material | Brass |
| Mount | Through Hole |
| Orientation | Straight |
| Outside Diameter | 1.78mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pin Diameter | 0.04inch |
| Plating | Gold |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1405-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
