Female solder terminal featuring a brass body and copper/brass contacts with gold plating. This through-hole component has a 0.072-inch flange diameter, 4.01mm height, and 0.142-inch socket depth. Designed for a 0.059-inch mounting hole diameter, it offers a 530-micrometer inside diameter and a 0.161-inch length. Lead-free and RoHS compliant, this terminal is supplied in bulk packaging.
Keystone Electronics 1413 technical specifications.
| Body Material | Brass |
| Package/Case | 015 |
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Flange Diameter | 0.072inch |
| Gender | Female |
| Height | 4.01mm |
| Inside Diameter | 530um |
| Lead Free | Lead Free |
| Length | 0.161inch |
| Material | Brass |
| Mounting Hole Diameter | 0.059inch |
| Number of Contacts | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Socket Depth | 0.142inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1413 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.