Keystone Electronics 1448 technical specifications.
| Finish | NICKEL PLATED |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Screw |
| Package Quantity | 100 |
| Plating | Nickel |
| Thickness | 0.093inch |
| Width | 0.375inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1448 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
