
Keystone Electronics 1452D technical specifications.
| Color | Natural |
| Diameter | 9.52mm |
| Gender | Female, Female |
| Length | 0.75inch |
| Material | Brass |
| Outside Diameter | 0.375inch |
| Package Quantity | 1 |
| Plating | Zinc |
| Size | 0.375inch |
| Threaded/Unthreaded | Threaded |
| Width | 9.52mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1452D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.