
Keystone Electronics 147 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Eyelet |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis Mount, Screw |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
