Keystone Electronics 1528-TL technical specifications.
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Length | 1.3mm |
| Material | Brass |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1528-TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.