
Keystone Electronics 1547C technical specifications.
| Color | Natural |
| Diameter | 6.35mm |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.5inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Zinc |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1547C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
