
Keystone Electronics 1556 technical specifications.
| Diameter | 0.156inch |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 41.28mm |
| Material | Steel, Tin |
| Mount | Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Thickness | 1.57mm |
| Width | 12.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Keystone Electronics 1556 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
