
Round standoff, female-to-female, 6-32 thread, 0.375" length. Features a 0.25" body diameter and 0.187" inside diameter. Constructed from brass and nylon with nickel plating. Designed for external mounting and supports a 0.062" board thickness.
Keystone Electronics 1561B technical specifications.
| Board Thickness | 0.062inch |
| Body Diameter | 0.25inch |
| Body Height | 19.1mm |
| Body Length | 2.769mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female to Female |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.375inch |
| Material | Brass, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Shape | Round |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1561B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
