
Keystone Electronics 1590-3 technical specifications.
| Color | Natural |
| Inside Diameter | 0.125inch |
| Length | 0.327inch |
| Material | Brass |
| Outside Diameter | 0.156inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1590-3 to view detailed technical specifications.
No datasheet is available for this part.
