
Standoffs & Spacers .140 X .250 2-56 SWAGE THREADED STANDOFF BRASS
Keystone Electronics 1591-3 technical specifications.
| Color | Natural |
| Length | 0.39inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| Screw, Thread Size | #2-56 |
| Between Board Height | 0.250in (6.35mm) 1/4in |
| Length - Overall | 0.390in (9.91mm) |
| Gender | Female, Swage |
| Brand | Keystone Electronics |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1591-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
