Keystone Electronics 1596-3 technical specifications.
| Color | Natural |
| Length | 0.515inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1596-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.