
This 3.556mm threaded brass standoff is nickel plated and lead free. It has an outside diameter of 0.25inch and an inside diameter of 0.187inch. The standoff is available in quantities of 100 and is not Reach SVHC compliant. It is made from brass and has a length of 0.641inch.
Keystone Electronics 1604-3 technical specifications.
| Body Length | 3.556mm |
| Color | Natural |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.641inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1604-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
