Battery holder for single cell, 1.5V applications. Features nickel-plated brass contacts for reliable conductivity. Designed for chassis mounting, offering secure installation. Includes solder termination for easy integration into circuits. Lead-free and RoHS compliant for environmental responsibility.
Keystone Electronics 161 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 161 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.