Keystone Electronics 1623-4 technical specifications.
| Color | Natural |
| Length | 0.67inch |
| Material | Brass |
| Package Quantity | 100 |
| Plating | Nickel |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1623-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.