Keystone Electronics 1647 technical specifications.
| Lead Free | Lead Free |
| Length | 2.375inch |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Zinc |
| Shape | Rectangular |
| Thickness | 1.5inch |
| Width | 0.25inch |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1647 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.