Keystone Electronics 1649 technical specifications.
| Lead Free | Lead Free |
| Material | Brass |
| Mount | Hardware |
| Package Quantity | 1 |
| Shape | Rectangular |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1649 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.