
Keystone Electronics 1653-2 technical specifications.
| Board Thickness | 0.062inch |
| Package/Case | 125 |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.125inch |
| Material | Brass |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1653-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.