
Keystone Electronics 166 technical specifications.
| Contact Material | Brass |
| Contact Plating | Nickel |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.