
Keystone Electronics 1664 technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Inside Diameter | 0.196inch |
| Length | 0.5inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.312inch |
| Package Quantity | 1 |
| Plating | Nickel |
| Size | 0.313inch |
| Threaded/Unthreaded | Unthreaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1664 to view detailed technical specifications.
No datasheet is available for this part.
