
3-cell AAA battery holder featuring an aluminum body and chassis mount capability. Constructed with brass and tin contacts, plated with tin and nickel, and utilizing spring-loaded contact types for secure connections. Designed for solder termination and accommodates three AAA batteries.
Keystone Electronics 169 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin, Nickel |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount, PCB |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 169 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
