
Four-cell battery holder for AAA batteries, featuring an aluminum body and chassis/PCB mount. Constructed with brass and aluminum materials, it utilizes tin-plated brass spring contacts for reliable connection. Designed with eight solder termination contacts, this lead-free component ensures secure power delivery.
Keystone Electronics 170 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount, PCB |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
