
Keystone Electronics 1704 technical specifications.
| Head Diameter | 0.5inch |
| Head Height | 0.187inch |
| Lead Free | Lead Free |
| Length | 1.063inch |
| Material | Stainless Steel |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.