
Keystone Electronics 1705 technical specifications.
| Length | 0.5inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1705 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
