
Keystone Electronics 1708 technical specifications.
| Head Diameter | 0.437inch |
| Head Height | 0.25inch |
| Lead Free | Lead Free |
| Length | 0.781inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 0.437inch |
| Package Quantity | 1 |
| Plating | Nickel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1708 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.