
Aluminum battery holder for three AA cells. Features brass, tin-plated eyelet contacts for solder termination. Designed for chassis mounting with screw fasteners. Includes six contacts and is lead-free.
Keystone Electronics 171 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Eyelet |
| Lead Free | Lead Free |
| Material | Brass, Aluminium |
| Mount | Chassis, Chassis Mount, Screw |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 171 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
