
Standoff; Round Swage; 1/4" O.D.; 3/16" Long; 4-40 Thread; 1/16" Thick Panel; Brass
Keystone Electronics 1790-2 technical specifications.
| Board Thickness | 0.062inch |
| Body Diameter | 0.25inch |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Inside Diameter | 0.187inch |
| Lead Free | Lead Free |
| Length | 0.187inch |
| Material | Brass |
| Mount | Panel |
| Outside Diameter | 0.25inch |
| Package Quantity | 100 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1790-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
