
Keystone Electronics 1801B technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 3.96mm |
| Finish | Iridite |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Aluminium |
| Outside Diameter | 0.156inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Shape | Round |
| Size | 0.156inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1801B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.