Quick Jump:
Technical Specifications
Keystone Electronics 1801D technical specifications.
General
Package/Case
Aluminum
Color
Natural
Diameter
3.96mm
Finish
Iridite
Gender
Female, Female
Lead Free
Lead Free
Length
0.375inch
Material
Aluminium
Outside Diameter
0.156inch
Package Quantity
10
Plating
Iridite
Shape
Round
Size
0.156inch
Threaded/Unthreaded
Threaded
Compliance
RoHS
Compliant
Datasheet
Keystone Electronics 1801D Datasheet
Download the complete datasheet for Keystone Electronics 1801D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.