
Keystone Electronics 189 technical specifications.
| Body Material | Aluminium |
| Package/Case | Aluminum |
| Contact Plating | Tin, Nickel |
| Material | Brass |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.