
Hexagonal standoffs and spacers, featuring female-female threaded connections, are constructed from durable aluminum with a natural Iridite plating. These components offer a 0.187-inch outside diameter and a 0.625-inch length, with a 0.188-inch size and 4.75mm width. The material composition includes aluminum and nylon, ensuring lead-free and RoHS compliant operation.
Keystone Electronics 1894 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.187inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Aluminium, Nylon |
| Outside Diameter | 0.187inch |
| Package Quantity | 10 |
| Plating | Iridite |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.188inch |
| Threaded/Unthreaded | Threaded |
| Width | 4.75mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1894 to view detailed technical specifications.
No datasheet is available for this part.
