
Keystone Electronics 1921C technical specifications.
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.75inch |
| Material | Stainless Steel |
| Outside Diameter | 0.25inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1921C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
