
Keystone Electronics 1923 technical specifications.
| Body Length | 6.4mm |
| Color | Natural |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Stainless Steel |
| Outside Diameter | 6.3mm |
| Package Quantity | 1 |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1923 to view detailed technical specifications.
No datasheet is available for this part.
