
Keystone Electronics 1931A technical specifications.
| Lead Free | Lead Free |
| Length | 1.423inch |
| Material | Nylon |
| Mounting Hole Diameter | 0.187inch |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1931A to view detailed technical specifications.
No datasheet is available for this part.