
Keystone Electronics 1946 technical specifications.
| Body Length | 19.1mm |
| Body Plating | Nickel |
| Color | Natural |
| Diameter | 0.25inch |
| Finish | Nickel |
| Gender | Male, Female |
| Lead Free | Lead Free |
| Length | 0.938inch |
| Material | Brass |
| Mount | External |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 1946 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.