Four-cell battery holder designed for chassis mounting. Features aluminum construction and solder lug termination for secure connections. Accommodates four batteries, each with a single cell configuration. Lead-free and supplied in bulk packaging.
Keystone Electronics 200 technical specifications.
| Package/Case | Aluminum |
| Lead Free | Lead Free |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Number of Contacts | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 200 to view detailed technical specifications.
No datasheet is available for this part.