
Unthreaded brass standoff with a natural, clear finish and nickel plating. Features a 0.625-inch body length, 6.35mm outside diameter, and 4.32mm inside diameter, designed for #8 screw mounting. This component offers a 6.4mm body diameter and is lead-free.
Keystone Electronics 2032 technical specifications.
| Body Diameter | 6.4mm |
| Body Length | 0.625inch |
| Color | Natural, Clear |
| Diameter | 6.35mm |
| Finish | Nickel |
| Gender | Female, Female |
| Inside Diameter | 4.32mm |
| Lead Free | Lead Free |
| Length | 0.625inch |
| Material | Brass |
| Mount | Screw |
| Outside Diameter | 6.35mm |
| Package Quantity | 10 |
| Plating | Nickel |
| Reach SVHC Compliant | No |
| Size | 0.25inch |
| Threaded/Unthreaded | Unthreaded |
| Wire/Cable Diameter | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2032 to view detailed technical specifications.
No datasheet is available for this part.
