
Keystone Electronics 2062 technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Material | Steel |
| Outside Diameter | 0.007inch |
| Package Quantity | 100 |
| Packaging | Bulk |
| Plating | Zinc, Chromate |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
