
Keystone Electronics 2105 technical specifications.
| Lead Free | Lead Free |
| Material | Nylon, Glass |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 2100 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.