
Keystone Electronics 2188 technical specifications.
| Body Material | Steel |
| Package/Case | 125 |
| Contact Material | Brass, Tin |
| Contact Plating | Tin |
| Contact Type | Insulated Contact |
| Lead Free | Lead Free |
| Material | PE, Polyethylene, Steel |
| Mount | Chassis, Chassis Mount, Clip |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Number of Contacts | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 2100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2188 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
