
Keystone Electronics 2189 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | PE, Polyethylene |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 2100 |
| Termination | Solder |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2189 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.