
Four-cell battery holder for AA batteries, constructed from durable steel with a black finish. Features tin-plated contacts for reliable conductivity and lead-free compliance. Designed for chassis mounting, this holder offers solder termination for secure connections. Ideal for general power applications requiring a robust and dependable battery solution.
Keystone Electronics 2194 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 4 |
| Number of Cells | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 2100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2194 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
