
Keystone Electronics 2199 technical specifications.
| Contact Plating | Nickel |
| Lead Free | Lead Free |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 3 |
| Number of Cells | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 2100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
