
Keystone Electronics 220 technical specifications.
| Package/Case | Aluminum |
| Contact Plating | Nickel |
| Material | Steel |
| Mount | Chassis, Chassis Mount |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
