
Hex standoff, 1/4 inch diameter, 1 inch length, female threaded for 4-40 screws. Constructed from aluminum with a clear iridite plating. Features a natural color and external mounting.
Keystone Electronics 2205 technical specifications.
| Package/Case | Aluminum |
| Color | Natural |
| Diameter | 0.25inch |
| Gender | Female, Female |
| Lead Free | Lead Free |
| Length | 1inch |
| Material | Aluminium, Nylon |
| Mount | External |
| Outside Diameter | 0.25inch |
| Package Quantity | 10 |
| Plating | Iridite |
| Reach SVHC Compliant | No |
| Shape | Hex |
| Size | 0.25inch |
| Threaded/Unthreaded | Threaded |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Keystone Electronics 2205 to view detailed technical specifications.
No datasheet is available for this part.